Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | ZXMP7A17GQTACopy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | Re-Reel29AK9191RL Cut Tape29AK9191 |
| Your Part Number | |
| Technical Datasheet |
110 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.640 | $1.64 |
| Total Price | $1.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
| 50+ | $0.770 |
| 100+ | $0.685 |
| 250+ | $0.671 |
| 500+ | $0.658 |
| 1000+ | $0.644 |
| 2500+ | $0.630 |
| 5000+ | $0.617 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | ZXMP7A17GQTACopy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | Re-Reel29AK9191RL Cut Tape29AK9191 |
| Technical Datasheet | |
| Transistor Polarity | P Channel |
| Channel Type | P Channel |
| Drain Source Voltage Vds | 70V |
| Continuous Drain Current Id | 2.6A |
| On Resistance Rds(on) | 0.16ohm |
| Drain Source On State Resistance | 0.16ohm |
| Transistor Case Style | SOT-223 |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 1V |
| Power Dissipation | 2W |
| Power Dissipation Pd | 2W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | AEC-Q101 |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Transistor Polarity | P Channel |
|---|---|
| Drain Source Voltage Vds | 70V |
| On Resistance Rds(on) | 0.16ohm |
| Transistor Case Style | SOT-223 |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 2W |
| No. of Pins | 3Pins |
| Product Range | - |
| Automotive Qualification Standard | AEC-Q101 |
| Channel Type | P Channel |
|---|---|
| Continuous Drain Current Id | 2.6A |
| Drain Source On State Resistance | 0.16ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 1V |
| Power Dissipation Pd | 2W |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q101 |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
