Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXMP6A17GQTACopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel69AH3979RL
Cut Tape69AH3979
Your Part Number
1,218 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.520 | $1.52 |
| Total Price | $1.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.520 |
| 50+ | $0.769 |
| 100+ | $0.695 |
| 250+ | $0.681 |
| 500+ | $0.667 |
| 1000+ | $0.653 |
| 2500+ | $0.639 |
| 5000+ | $0.626 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXMP6A17GQTACopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel69AH3979RL
Cut Tape69AH3979
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id3A
On Resistance Rds(on)0.096ohm
Drain Source On State Resistance0.096ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1V
Power Dissipation Pd2W
Power Dissipation2W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.096ohm
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation Pd
2W
No. of Pins
3Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (04-Feb-2026)
Channel Type
P Channel
Continuous Drain Current Id
3A
Drain Source On State Resistance
0.096ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
Power Dissipation
2W
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
