Print Page
ZXMP3A16GTA
Power MOSFET, Enhancement Mode, P Channel, 30 V, 5.4 A, 0.045 ohm, SOT-223, Surface Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | ZXMP3A16GTACopy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | Full Reel86AK6620 Re-Reel65T9555RL Cut Tape65T9555 |
| Your Part Number | |
| Technical Datasheet |
490 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.040 | $2.04 |
| Total Price | $2.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.040 |
| 10+ | $1.270 |
| 100+ | $0.977 |
| 500+ | $0.863 |
| 1000+ | $0.749 |
| 2500+ | $0.734 |
| 10000+ | $0.719 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.753 |
| 2000+ | $0.718 |
| 3000+ | $0.683 |
| 5000+ | $0.669 |
| 10000+ | $0.656 |
| 25000+ | $0.642 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | ZXMP3A16GTACopy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | Full Reel86AK6620 Re-Reel65T9555RL Cut Tape65T9555 |
| Technical Datasheet | |
| Channel Type | P Channel |
| Drain Source Voltage Vds | 30V |
| Continuous Drain Current Id | 5.4A |
| Drain Source On State Resistance | 0.045ohm |
| On Resistance Rds(on) | 0.045ohm |
| Transistor Case Style | SOT-223 |
| Transistor Mounting | Surface Mount |
| Power Dissipation Pd | 2W |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 1V |
| Power Dissipation | 2W |
| No. of Pins | 4Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | Lead (25-Jun-2025) |
Product Overview
The ZXMP3A16GTA is a P-channel enhancement-mode MOSFET with moulded plastic case and solderable matte tin finish annealed over copper lead-frame terminals as per MIL-STD-202 standard. It is designed to minimize the ON-state resistance and yet maintain superior switching performance, making it ideal for high efficiency power management applications.
- Low ON-resistance
- Fast switching speed
- Low threshold
- Low gate drive
- Halogen-free, Green device
- Qualified to AEC-Q101 standards for high reliability
- UL94V-0 Flame-rated moulded plastic case
- Moisture sensitivity level 1 as per J-STD-020
Applications
Power Management, Motor Drive & Control, Defence, Military & Aerospace, Automotive
Technical Specifications
| Channel Type | P Channel |
|---|---|
| Continuous Drain Current Id | 5.4A |
| On Resistance Rds(on) | 0.045ohm |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 2W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | Lead (25-Jun-2025) |
| Drain Source Voltage Vds | 30V |
|---|---|
| Drain Source On State Resistance | 0.045ohm |
| Transistor Case Style | SOT-223 |
| Power Dissipation Pd | 2W |
| Gate Source Threshold Voltage Max | 1V |
| No. of Pins | 4Pins |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
