Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXCT1008QFTACopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.29AK9130
Your Part Number
2,990 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.896 |
| 10+ | $0.688 |
| 25+ | $0.644 |
| 50+ | $0.604 |
| 100+ | $0.557 |
| 250+ | $0.522 |
| 500+ | $0.491 |
| 1000+ | $0.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXCT1008QFTACopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.29AK9130
Technical Datasheet
Current Sense Amplifier TypeHigh Side
Gain Bandwidth Product2MHz
IC Case / PackageSOT-23
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.5V
Supply Voltage Max20V
CMRR-
Gain-
IC MountingSurface Mount
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Input Offset Voltage-
No. of Amplifiers1 Amplifier
Input Bias Current-
Amplifier Case StyleSOT-23
Bandwidth2MHz
Automotive Qualification StandardAEC-Q100
Technical Specifications
Current Sense Amplifier Type
High Side
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Supply Voltage Min
2.5V
CMRR
-
IC Mounting
Surface Mount
Qualification
AEC-Q100
Input Offset Voltage
-
Input Bias Current
-
Bandwidth
2MHz
Gain Bandwidth Product
2MHz
No. of Pins
3Pins
Operating Temperature Max
125°C
Supply Voltage Max
20V
Gain
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
SOT-23
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
