Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZX5T3ZTACopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AK9329RL
Cut Tape29AK9329
Product RangeZX Series
Your Part Number
22 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.590 | $1.59 |
| Total Price | $1.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
| 50+ | $0.799 |
| 100+ | $0.721 |
| 250+ | $0.710 |
| 500+ | $0.698 |
| 1000+ | $0.687 |
| 2500+ | $0.675 |
| 5000+ | $0.637 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZX5T3ZTACopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AK9329RL
Cut Tape29AK9329
Product RangeZX Series
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo40V
Collector Emitter Voltage Max40V
Continuous Collector Current5.5A
DC Collector Current5.5A
Power Dissipation Pd3W
Power Dissipation3W
Transistor Case StyleSOT-89
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency152MHz
DC Current Gain hFE110hFE
DC Current Gain hFE Min110hFE
Operating Temperature Max150°C
Product RangeZX Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
40V
DC Collector Current
5.5A
Power Dissipation
3W
Transistor Mounting
Surface Mount
Transition Frequency
152MHz
DC Current Gain hFE Min
110hFE
Product Range
ZX Series
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
40V
Continuous Collector Current
5.5A
Power Dissipation Pd
3W
Transistor Case Style
SOT-89
No. of Pins
3Pins
DC Current Gain hFE
110hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
