Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZX5T1951GTACopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AK9328RL
Cut Tape29AK9328
Product RangeZX Series
Your Part Number
2,340 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.030 | $1.03 |
| Total Price | $1.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 50+ | $0.471 |
| 100+ | $0.416 |
| 250+ | $0.408 |
| 500+ | $0.399 |
| 1000+ | $0.391 |
| 2500+ | $0.383 |
| 5000+ | $0.374 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZX5T1951GTACopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AK9328RL
Cut Tape29AK9328
Product RangeZX Series
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo60V
Collector Emitter Voltage Max60V
Continuous Collector Current6A
DC Collector Current6A
Power Dissipation3W
Power Dissipation Pd3W
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency120MHz
DC Current Gain hFE5hFE
DC Current Gain hFE Min5hFE
Operating Temperature Max150°C
Product RangeZX Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
60V
DC Collector Current
6A
Power Dissipation Pd
3W
Transistor Mounting
Surface Mount
Transition Frequency
120MHz
DC Current Gain hFE Min
5hFE
Product Range
ZX Series
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
60V
Continuous Collector Current
6A
Power Dissipation
3W
Transistor Case Style
SOT-223
No. of Pins
3Pins
DC Current Gain hFE
5hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
