Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZVN3310ASTZCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AK9111RL
Cut Tape29AK9111
Your Part Number
1,831 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.090 | $1.09 |
| Total Price | $1.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 10+ | $0.722 |
| 25+ | $0.642 |
| 50+ | $0.562 |
| 100+ | $0.482 |
| 250+ | $0.438 |
| 500+ | $0.392 |
| 1000+ | $0.356 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZVN3310ASTZCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AK9111RL
Cut Tape29AK9111
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id200mA
On Resistance Rds(on)10ohm
Drain Source On State Resistance10ohm
Transistor Case StyleE-Line
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.4V
Power Dissipation625mW
Power Dissipation Pd625mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
10ohm
Transistor Case Style
E-Line
Rds(on) Test Voltage
10V
Power Dissipation
625mW
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Continuous Drain Current Id
200mA
Drain Source On State Resistance
10ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
2.4V
Power Dissipation Pd
625mW
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
