Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZTX790ACopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.98K4090
Your Part Number
796 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.870 |
| 10+ | $1.230 |
| 100+ | $0.874 |
| 500+ | $0.719 |
| 1000+ | $0.670 |
| 2500+ | $0.617 |
| 10000+ | $0.564 |
Price for:Each
Minimum: 1
Multiple: 1
$1.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZTX790ACopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.98K4090
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max50V
Collector Emitter Voltage V(br)ceo50V
DC Collector Current2A
Continuous Collector Current2A
Power Dissipation1W
Power Dissipation Pd1W
Transistor Case StyleE-Line
DC Current Gain hFE300hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min300hFE
Operating Temperature Max200°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ZTX790A is a PNP silicon planar medium power high gain Bipolar Transistor offers -2A continuous collector current and -50V collector-base voltage. It is suitable for Darlington replacement, siren driver, battery powered circuits and motor drivers applications.
- Gain of 200 @ IC = 1A
- Very low saturation voltage
- -55 to 200°C Operating temperature range
Applications
Power Management, Motor Drive & Control, Computers & Computer Peripherals, Industrial
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
50V
Continuous Collector Current
2A
Power Dissipation Pd
1W
DC Current Gain hFE
300hFE
No. of Pins
3Pins
DC Current Gain hFE Min
300hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
50V
DC Collector Current
2A
Power Dissipation
1W
Transistor Case Style
E-Line
Transistor Mounting
Through Hole
Transition Frequency
100MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
