Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZTX749STZCopy
Newark Part No.
Re-Reel29AK9082
Cut Tape29AK9082
Product RangeZTX Series
Your Part Number
1,619 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.630 | $1.63 |
| Total Price | $1.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 10+ | $1.020 |
| 25+ | $0.911 |
| 50+ | $0.796 |
| 100+ | $0.682 |
| 250+ | $0.609 |
| 500+ | $0.535 |
| 1000+ | $0.487 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZTX749STZCopy
Newark Part No.
Re-Reel29AK9082
Cut Tape29AK9082
Product RangeZTX Series
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo25V
Collector Emitter Voltage Max25V
DC Collector Current2A
Continuous Collector Current2A
Power Dissipation1W
Power Dissipation Pd1W
Transistor Case StyleE-Line
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency160MHz
DC Current Gain hFE Min75hFE
DC Current Gain hFE75hFE
Operating Temperature Max200°C
Product RangeZTX Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
25V
Continuous Collector Current
2A
Power Dissipation Pd
1W
Transistor Mounting
Through Hole
Transition Frequency
160MHz
DC Current Gain hFE
75hFE
Product Range
ZTX Series
SVHC
To Be Advised
Collector Emitter Voltage V(br)ceo
25V
DC Collector Current
2A
Power Dissipation
1W
Transistor Case Style
E-Line
No. of Pins
3Pins
DC Current Gain hFE Min
75hFE
Operating Temperature Max
200°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
