Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZTX705Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.98K4082
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $1.610 |
| 10+ | $1.070 |
| 100+ | $0.753 |
| 500+ | $0.618 |
| 1000+ | $0.575 |
| 2500+ | $0.529 |
| 10000+ | $0.482 |
Price for:Each
Minimum: 1
Multiple: 1
$1.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZTX705Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.98K4082
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo120V
Collector Emitter Voltage Max120V
Transition Frequency160MHz
Continuous Collector Current1A
Power Dissipation1W
No. of Pins3Pins
Transistor Case StyleTO-226AA
Transistor MountingThrough Hole
Operating Temperature Max200°C
DC Current Gain hFE Min2000hFE
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ZTX705 is a -120V E-Line Silicon PNP Planar Medium Power Darlington Transistor with silicone encapsulate that is rated to a much higher temperature than the common epoxies. It feature allows higher temperature operation, higher power rating and much higher reliability.
- Gain of 3K at Ic = 1A
Applications
Lighting
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
120V
Continuous Collector Current
1A
No. of Pins
3Pins
Transistor Mounting
Through Hole
DC Current Gain hFE Min
2000hFE
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
120V
Transition Frequency
160MHz
Power Dissipation
1W
Transistor Case Style
TO-226AA
Operating Temperature Max
200°C
Product Range
-
MSL
MSL 1 - Unlimited
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
