Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoZTX657STZ
Newark Part No.29AK9080
Product RangeZTX Series
Your Part Number
Technical Datasheet
1,695 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.480 |
| 10+ | $0.930 |
| 25+ | $0.826 |
| 50+ | $0.721 |
| 100+ | $0.617 |
| 250+ | $0.552 |
| 500+ | $0.487 |
| 1000+ | $0.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZTX657STZ
Newark Part No.29AK9080
Product RangeZTX Series
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo300V
Collector Emitter Voltage Max300V
DC Collector Current500mA
Continuous Collector Current500mA
Power Dissipation1W
Power Dissipation Pd1W
Transistor Case StyleE-Line
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency30MHz
DC Current Gain hFE50hFE
DC Current Gain hFE Min50hFE
Operating Temperature Max200°C
Product RangeZTX Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
300V
Continuous Collector Current
500mA
Power Dissipation Pd
1W
Transistor Mounting
Through Hole
Transition Frequency
30MHz
DC Current Gain hFE Min
50hFE
Product Range
ZTX Series
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
300V
DC Collector Current
500mA
Power Dissipation
1W
Transistor Case Style
E-Line
No. of Pins
3Pins
DC Current Gain hFE
50hFE
Operating Temperature Max
200°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability