Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZTX653STZCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel69AH3885RL
Cut Tape69AH3885
Your Part Number
1,586 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.330 | $1.33 |
| Total Price | $1.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 10+ | $0.838 |
| 25+ | $0.742 |
| 50+ | $0.645 |
| 100+ | $0.548 |
| 250+ | $0.490 |
| 500+ | $0.432 |
| 1000+ | $0.389 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZTX653STZCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel69AH3885RL
Cut Tape69AH3885
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo100V
Collector Emitter Voltage Max100V
Continuous Collector Current2A
Power Dissipation Pd1W
Power Dissipation1W
DC Collector Current2A
Transistor Case StyleE-Line
DC Current Gain hFE-
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency175MHz
DC Current Gain hFE Min-
Operating Temperature Max200°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
100V
Power Dissipation Pd
1W
DC Collector Current
2A
DC Current Gain hFE
-
No. of Pins
3Pins
DC Current Gain hFE Min
-
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
100V
Continuous Collector Current
2A
Power Dissipation
1W
Transistor Case Style
E-Line
Transistor Mounting
Through Hole
Transition Frequency
175MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
