Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZTX603Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.98K4073
Your Part Number
1,684 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.780 |
| 10+ | $1.170 |
| 100+ | $0.826 |
| 500+ | $0.809 |
| 1000+ | $0.793 |
| 2500+ | $0.776 |
| 10000+ | $0.760 |
Price for:Each
Minimum: 1
Multiple: 1
$1.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZTX603Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.98K4073
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max80V
Collector Emitter Voltage V(br)ceo80V
Transition Frequency150MHz
Continuous Collector Current1A
Power Dissipation Pd1W
DC Collector Current1A
Power Dissipation1W
RF Transistor CaseTO-92
No. of Pins3Pins
Transistor Case StyleTO-226AA
DC Current Gain hFE2000hFE
Transistor MountingThrough Hole
DC Current Gain hFE Min5000hFE
Operating Temperature Max200°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ZTX603 is a 80V E-Line Silicon NPN Planar Medium Power Darlington Transistor with silicone encapsulate that is rated to a much higher temperature than the common epoxies. It feature allows higher temperature operation, higher power rating and much higher reliability.
- Gain of 2K at Ic = 1A
Applications
Automotive
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
80V
Continuous Collector Current
1A
DC Collector Current
1A
RF Transistor Case
TO-92
Transistor Case Style
TO-226AA
Transistor Mounting
Through Hole
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Collector Emitter Voltage Max
80V
Transition Frequency
150MHz
Power Dissipation Pd
1W
Power Dissipation
1W
No. of Pins
3Pins
DC Current Gain hFE
2000hFE
DC Current Gain hFE Min
5000hFE
Product Range
-
MSL
MSL 1 - Unlimited
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate