Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZTX450STZCopy
Newark Part No.
Re-Reel29AK9069
Cut Tape29AK9069
Product RangeZTX Series
Your Part Number
1,469 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.330 | $6.65 |
| Total Price | $6.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.330 |
| 10+ | $0.831 |
| 25+ | $0.736 |
| 50+ | $0.643 |
| 100+ | $0.548 |
| 250+ | $0.487 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZTX450STZCopy
Newark Part No.
Re-Reel29AK9069
Cut Tape29AK9069
Product RangeZTX Series
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo45V
Collector Emitter Voltage Max45V
Continuous Collector Current1A
DC Collector Current1A
Power Dissipation1W
Power Dissipation Pd1W
Transistor Case StyleE-Line
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency150MHz
DC Current Gain hFE15hFE
DC Current Gain hFE Min15hFE
Operating Temperature Max200°C
Product RangeZTX Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
45V
DC Collector Current
1A
Power Dissipation Pd
1W
Transistor Mounting
Through Hole
Transition Frequency
150MHz
DC Current Gain hFE Min
15hFE
Product Range
ZTX Series
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
45V
Continuous Collector Current
1A
Power Dissipation
1W
Transistor Case Style
E-Line
No. of Pins
3Pins
DC Current Gain hFE
15hFE
Operating Temperature Max
200°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
