Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZTX1149ACopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.83K9513
Your Part Number
565 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
| 10+ | $1.100 |
| 100+ | $0.733 |
| 500+ | $0.595 |
| 1000+ | $0.527 |
| 2500+ | $0.500 |
| 12000+ | $0.472 |
Price for:Each
Minimum: 1
Multiple: 1
$1.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZTX1149ACopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.83K9513
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max25V
Collector Emitter Voltage V(br)ceo25V
Continuous Collector Current3A
Power Dissipation1W
Power Dissipation Pd1W
DC Collector Current3A
Transistor Case StyleE-Line
Transistor MountingThrough Hole
DC Current Gain hFE450hFE
No. of Pins3Pins
Transition Frequency135MHz
DC Current Gain hFE Min450hFE
Operating Temperature Max200°C
Product Range-
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Product Overview
The ZTX1149A is a PNP silicon planar medium power high gain Bipolar Transistor offers -3A continuous collector current and -30V collector-base voltage.
- Low saturation voltage
- 10A Pulse current
- -55 to 200°C Operating temperature range
Applications
Power Management, Industrial
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
25V
Power Dissipation
1W
DC Collector Current
3A
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
450hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
25V
Continuous Collector Current
3A
Power Dissipation Pd
1W
Transistor Case Style
E-Line
DC Current Gain hFE
450hFE
Transition Frequency
135MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
