Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoZSR330GTA
Newark Part No.76AH6134
Product Range3.3V 200mA Linear Voltage Regulators
Your Part Number
Technical Datasheet
1,126 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 10+ | $0.817 |
| 25+ | $0.754 |
| 50+ | $0.719 |
| 100+ | $0.684 |
| 250+ | $0.651 |
| 500+ | $0.631 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZSR330GTA
Newark Part No.76AH6134
Product Range3.3V 200mA Linear Voltage Regulators
Technical Datasheet
Output TypeFixed
Fixed Output Voltage Nom3.3V
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Input Voltage Min5.3V
Output Current200mA
Input Voltage Max20V
Product Range3.3V 200mA Linear Voltage Regulators
Output Current Max200mA
Max Output Current200mA
Output Current Max200mA
Linear Regulator Case StyleSOT-223
IC Case / PackageSOT-223
No. of Pins4Pins
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Adjustable Output Voltage Min
-
Output Voltage - Nom
3.3V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Output Current
200mA
Product Range
3.3V 200mA Linear Voltage Regulators
Max Output Current
200mA
Linear Regulator Case Style
SOT-223
No. of Pins
4Pins
Operating Temperature Min
-55°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Fixed Output Voltage Nom
3.3V
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Output Voltage Min
-
Input Voltage Min
5.3V
Input Voltage Max
20V
Output Current Max
200mA
Output Current Max
200mA
IC Case / Package
SOT-223
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability