Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZLLS2000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel98K4007RL
Cut Tape98K4007
Your Part Number
2,753 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.972 | $0.97 |
| Total Price | $0.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.972 |
| 50+ | $0.814 |
| 100+ | $0.732 |
| 250+ | $0.664 |
| 500+ | $0.585 |
| 1000+ | $0.527 |
| 2500+ | $0.440 |
| 5000+ | $0.427 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZLLS2000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel98K4007RL
Cut Tape98K4007
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage40V
Average Forward Current1.16A
Forward Voltage Max640mV
Forward Surge Current36A
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins6Pins
Reverse Recovery Time6ns
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ZLLS2000 is a high current low leakage Schottky Diode encapsulated in a moulded plastic case. It has matte tin (lead-free plating) annealed over alloy 42 lead frame terminals. It is used in DC-DC converters, strobes, mobile phones, charging circuits and motor control.
- Low equivalent on resistant
- 40μA at 30V Extremely low leakage (typically)
- Low VF, fast switching Schottky
- ZLLS2000 Complements low temperature equivalent ZHCS2000
- Package thermally rated to 150°C
- Lead, halogen and antimony-free - Green device
- Qualified to AEC-Q101 standards for high reliability
- Moisture sensitivity level 1 per J-STD-020
- UL94V-0 Flammability rating
Applications
Consumer Electronics, Motor Drive & Control
Technical Specifications
Diode Configuration
Single
Average Forward Current
1.16A
Forward Surge Current
36A
Diode Case Style
SOT-23
Reverse Recovery Time
6ns
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
640mV
Operating Temperature Max
150°C
No. of Pins
6Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
