Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | US1K-13-FCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel12T2263RL Cut Tape12T2263 |
| Product Range | US1K |
| Your Part Number | |
| Technical Datasheet |
7,586 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.545 | $2.72 |
| Total Price | $2.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.545 |
| 10+ | $0.343 |
| 15+ | $0.316 |
| 25+ | $0.289 |
| 50+ | $0.255 |
| 125+ | $0.226 |
| 250+ | $0.221 |
| 500+ | $0.217 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | US1K-13-FCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel12T2263RL Cut Tape12T2263 |
| Product Range | US1K |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 800V |
| Average Forward Current | 1A |
| Diode Configuration | Single |
| Forward Voltage Max | 1.7V |
| Reverse Recovery Time | 75ns |
| Forward Surge Current | 30A |
| Operating Temperature Max | 150°C |
| Diode Case Style | DO-214AC (SMA) |
| No. of Pins | 2 Pin |
| Product Range | US1K |
| Qualification | - |
| SVHC | Lead (25-Jun-2025) |
Product Overview
The US1K-13-F is a surface-mount Ultra-fast Rectifier with moulded plastic case and lead-free solderable matte tin-finish as per MIL-STD-202 standard.
- Polarity is cathode band or cathode notch
- Glass-passivated die construction
- Ultra-fast recovery time for high efficiency
- High current capability
- Ideally suited for automated assembly
- Halogen and antimony-free - Green device
- Moisture sensitivity level 1 as per J-STD-020
- UL94V-0 Flammability rating
Applications
Defence, Military & Aerospace
Technical Specifications
| Repetitive Peak Reverse Voltage | 800V |
|---|---|
| Diode Configuration | Single |
| Reverse Recovery Time | 75ns |
| Operating Temperature Max | 150°C |
| No. of Pins | 2 Pin |
| Qualification | - |
| Average Forward Current | 1A |
|---|---|
| Forward Voltage Max | 1.7V |
| Forward Surge Current | 30A |
| Diode Case Style | DO-214AC (SMA) |
| Product Range | US1K |
| SVHC | Lead (25-Jun-2025) |
Technical Docs (2)
Alternatives for US1K-13-F
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
