Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSMCJ5.0A-13-FCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.29AK7889
Product RangeSMCJ Series
Your Part Number
275 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.742 |
| 10+ | $0.538 |
| 25+ | $0.467 |
| 50+ | $0.397 |
| 100+ | $0.325 |
| 250+ | $0.301 |
| 500+ | $0.276 |
| 1000+ | $0.247 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSMCJ5.0A-13-FCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.29AK7889
Product RangeSMCJ Series
Technical Datasheet
Product RangeSMCJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max9.2V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage6.4V
Maximum Breakdown Voltage7.07V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
SMCJ Series
Reverse Standoff Voltage
5V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
6.4V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
9.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
7.07V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
