Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSMCJ100A-13-FCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel29AK7840RL
Cut Tape29AK7840
Product RangeSMCJ Series
Your Part Number
630 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.020 | $5.10 |
| Total Price | $5.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.020 |
| 10+ | $0.600 |
| 15+ | $0.566 |
| 25+ | $0.533 |
| 50+ | $0.499 |
| 125+ | $0.465 |
| 250+ | $0.456 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSMCJ100A-13-FCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel29AK7840RL
Cut Tape29AK7840
Product RangeSMCJ Series
Technical Datasheet
Product RangeSMCJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage100V
Clamping Voltage Max162V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage111V
Maximum Breakdown Voltage123V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
SMCJ Series
Reverse Standoff Voltage
100V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
111V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
162V
No. of Pins
2Pins
Maximum Breakdown Voltage
123V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
