Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSMBJ7.5A-13-FCopy
Newark Part No.29AK7820
Product RangeSMBJ Series
Your Part Number
869 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.309 |
| 10+ | $0.211 |
| 25+ | $0.175 |
| 50+ | $0.138 |
| 100+ | $0.102 |
| 250+ | $0.102 |
| 500+ | $0.101 |
| 1000+ | $0.099 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSMBJ7.5A-13-FCopy
Newark Part No.29AK7820
Product RangeSMBJ Series
Technical Datasheet
Product RangeSMBJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage7.5V
Clamping Voltage Max12.9V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage8.33V
Maximum Breakdown Voltage9.58V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
SMBJ Series
Reverse Standoff Voltage
7.5V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
8.33V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
12.9V
No. of Pins
2Pins
Maximum Breakdown Voltage
9.58V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
