Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSMBJ15CAQ-13-FCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel29AK7751RL
Cut Tape29AK7751
Product RangeSMBJ Series
Your Part Number
505 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.666 | $3.33 |
| Total Price | $3.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.666 |
| 10+ | $0.410 |
| 15+ | $0.373 |
| 25+ | $0.337 |
| 50+ | $0.300 |
| 125+ | $0.263 |
| 250+ | $0.231 |
| 500+ | $0.199 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSMBJ15CAQ-13-FCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel29AK7751RL
Cut Tape29AK7751
Product RangeSMBJ Series
Technical Datasheet
Product RangeSMBJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage15V
Clamping Voltage Max24.4V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage16.7V
Maximum Breakdown Voltage19.2V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
SMBJ Series
Reverse Standoff Voltage
15V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
16.7V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
24.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
19.2V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
