Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSMBJ150CA-13-FCopy
Newark Part No.29AK7753
Product RangeSMBJ Series
Your Part Number
8,614 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $0.371 |
| 10+ | $0.252 |
| 25+ | $0.226 |
| 50+ | $0.198 |
| 100+ | $0.171 |
| 250+ | $0.151 |
| 500+ | $0.132 |
| 1000+ | $0.113 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSMBJ150CA-13-FCopy
Newark Part No.29AK7753
Product RangeSMBJ Series
Technical Datasheet
Product RangeSMBJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage150V
Clamping Voltage Max243V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage167V
Maximum Breakdown Voltage192.5V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
SMBJ Series
Reverse Standoff Voltage
150V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
167V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
243V
No. of Pins
2Pins
Maximum Breakdown Voltage
192.5V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
