Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSMBJ13CA-13-FCopy
Newark Part No.29AK7744
Product RangeSMBJ Series
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $0.567 |
| 10+ | $0.351 |
| 25+ | $0.308 |
| 50+ | $0.266 |
| 100+ | $0.222 |
| 250+ | $0.195 |
| 500+ | $0.167 |
| 1000+ | $0.149 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSMBJ13CA-13-FCopy
Newark Part No.29AK7744
Product RangeSMBJ Series
Technical Datasheet
Product RangeSMBJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage13V
Clamping Voltage Max21.5V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage14.4V
Maximum Breakdown Voltage16.5V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
SMBJ Series
Reverse Standoff Voltage
13V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
14.4V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
21.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
16.5V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
