Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSMAZ5V6-13-F
Newark Part No.23T8543
Product RangeSMAZ5
Your Part Number
17,320 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.333 |
| 10+ | $0.240 |
| 25+ | $0.210 |
| 50+ | $0.179 |
| 100+ | $0.149 |
| 250+ | $0.140 |
| 500+ | $0.130 |
| 1000+ | $0.128 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSMAZ5V6-13-F
Newark Part No.23T8543
Product RangeSMAZ5
Technical Datasheet
Zener Voltage Nom5.6V
Power Dissipation1W
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSMAZ5
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The SMAZ5V6-13-F is a surface mount Zener Diode with moulded plastic case and matte tin finish terminals. It is ideally suited for automated assembly.
- 1W Power dissipation
- Standard VZ tolerance is ±5%
- Lead-free finish
- Green moulding compound (no halogen and antimony)
Applications
Automation & Process Control
Technical Specifications
Zener Voltage Nom
5.6V
Diode Case Style
DO-214AC (SMA)
Operating Temperature Max
150°C
Product Range
SMAZ5
SVHC
Lead (25-Jun-2025)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
