Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | SMAZ10-13-FCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Full Reel07AH4802 Re-Reel07AH4801RL Cut Tape07AH4801 |
| Product Range | SMAZ1 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.621 | $3.10 |
| Total Price | $3.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.621 |
| 10+ | $0.397 |
| 15+ | $0.366 |
| 25+ | $0.335 |
| 50+ | $0.296 |
| 125+ | $0.263 |
| 250+ | $0.258 |
| 500+ | $0.252 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.160 |
| 10000+ | $0.152 |
| 15000+ | $0.144 |
| 25000+ | $0.141 |
| 50000+ | $0.138 |
| 125000+ | $0.135 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | SMAZ10-13-FCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Full Reel07AH4802 Re-Reel07AH4801RL Cut Tape07AH4801 |
| Product Range | SMAZ1 Series |
| Technical Datasheet | |
| Zener Voltage Nom | 10V |
| Power Dissipation | 1W |
| Diode Case Style | DO-214AC (SMA) |
| No. of Pins | 2Pins |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | SMAZ1 Series |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Zener Voltage Nom | 10V |
|---|---|
| Diode Case Style | DO-214AC (SMA) |
| Operating Temperature Max | 150°C |
| Product Range | SMAZ1 Series |
| SVHC | Lead (04-Feb-2026) |
| Power Dissipation | 1W |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Surface Mount |
| Qualification | - |
Technical Docs (2)
Alternatives for SMAZ10-13-F
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
