Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoSMAJ9.0A-13-F
Newark Part No.
Re-Reel29AK7714
Cut Tape29AK7714
Product RangeSMAJ Series
Your Part Number
Technical Datasheet
2,120 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.18 |
| 10+ | $0.13 |
| 25+ | $0.12 |
| 50+ | $0.12 |
| 100+ | $0.11 |
| 250+ | $0.11 |
| 500+ | $0.11 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSMAJ9.0A-13-F
Newark Part No.
Re-Reel29AK7714
Cut Tape29AK7714
Product RangeSMAJ Series
Technical Datasheet
Product RangeSMAJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage9V
Clamping Voltage Max15.4V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage10V
Maximum Breakdown Voltage11.1V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
SMAJ Series
Reverse Standoff Voltage
9V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
10V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
15.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
11.1V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability