Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | SMAJ24CAQ-13-FCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Re-Reel29AK7663RL Cut Tape29AK7663 |
| Product Range | SMAJ Series |
| Your Part Number | |
| Technical Datasheet |
2,570 In Stock
4,990 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.740 | $0.74 |
| Total Price | $0.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.740 |
| 50+ | $0.331 |
| 100+ | $0.291 |
| 250+ | $0.285 |
| 500+ | $0.279 |
| 1000+ | $0.274 |
| 2500+ | $0.268 |
| 5000+ | $0.262 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | SMAJ24CAQ-13-FCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Re-Reel29AK7663RL Cut Tape29AK7663 |
| Product Range | SMAJ Series |
| Technical Datasheet | |
| Product Range | SMAJ Series |
| TVS Polarity | Bidirectional |
| Reverse Standoff Voltage | 24V |
| Clamping Voltage Max | 38.9V |
| Diode Case Style | DO-214AC (SMA) |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 26.7V |
| Maximum Breakdown Voltage | 29.5V |
| Peak Pulse Power Dissipation | 400W |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | AEC-Q101 |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Product Range | SMAJ Series |
|---|---|
| Reverse Standoff Voltage | 24V |
| Diode Case Style | DO-214AC (SMA) |
| Minimum Breakdown Voltage | 26.7V |
| Peak Pulse Power Dissipation | 400W |
| Diode Mounting | Surface Mount |
| SVHC | Lead (04-Feb-2026) |
| TVS Polarity | Bidirectional |
|---|---|
| Clamping Voltage Max | 38.9V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 29.5V |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q101 |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
