Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | SMAJ24A-13-FCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Full Reel07AH4782 Re-Reel07AH4781RL Cut Tape07AH4781 |
| Product Range | SMAJ |
| Your Part Number | |
| Technical Datasheet |
3,627 In Stock
55,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.555 | $0.56 |
| Total Price | $0.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.555 |
| 50+ | $0.260 |
| 100+ | $0.231 |
| 250+ | $0.226 |
| 500+ | $0.222 |
| 1000+ | $0.217 |
| 2500+ | $0.213 |
| 5000+ | $0.208 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.141 |
| 10000+ | $0.134 |
| 15000+ | $0.126 |
| 25000+ | $0.123 |
| 50000+ | $0.121 |
| 125000+ | $0.118 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | SMAJ24A-13-FCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Full Reel07AH4782 Re-Reel07AH4781RL Cut Tape07AH4781 |
| Product Range | SMAJ |
| Technical Datasheet | |
| Product Range | SMAJ |
| TVS Polarity | Unidirectional |
| Reverse Standoff Voltage | 24V |
| Clamping Voltage Max | 38.9V |
| Diode Case Style | DO-214AC (SMA) |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 26.7V |
| Maximum Breakdown Voltage | 29.5V |
| Peak Pulse Power Dissipation | 400W |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Product Range | SMAJ |
|---|---|
| Reverse Standoff Voltage | 24V |
| Diode Case Style | DO-214AC (SMA) |
| Minimum Breakdown Voltage | 26.7V |
| Peak Pulse Power Dissipation | 400W |
| Diode Mounting | Surface Mount |
| SVHC | Lead (04-Feb-2026) |
| TVS Polarity | Unidirectional |
|---|---|
| Clamping Voltage Max | 38.9V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 29.5V |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (2)
Alternatives for SMAJ24A-13-F
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
