Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | SMAJ11A-13-FCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Re-Reel29AK7629RL Cut Tape29AK7629 |
| Product Range | SMAJ Series |
| Your Part Number | |
| Technical Datasheet |
3,145 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.480 | $2.40 |
| Total Price | $2.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.480 |
| 10+ | $0.295 |
| 15+ | $0.270 |
| 25+ | $0.245 |
| 50+ | $0.213 |
| 125+ | $0.186 |
| 250+ | $0.182 |
| 500+ | $0.179 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | SMAJ11A-13-FCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Re-Reel29AK7629RL Cut Tape29AK7629 |
| Product Range | SMAJ Series |
| Technical Datasheet | |
| Product Range | SMAJ Series |
| TVS Polarity | Unidirectional |
| Reverse Standoff Voltage | 11V |
| Clamping Voltage Max | 18.2V |
| Diode Case Style | DO-214AC (SMA) |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 12.2V |
| Maximum Breakdown Voltage | 13.5V |
| Peak Pulse Power Dissipation | 400W |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Product Range | SMAJ Series |
|---|---|
| Reverse Standoff Voltage | 11V |
| Diode Case Style | DO-214AC (SMA) |
| Minimum Breakdown Voltage | 12.2V |
| Peak Pulse Power Dissipation | 400W |
| Diode Mounting | Surface Mount |
| SVHC | Lead (04-Feb-2026) |
| TVS Polarity | Unidirectional |
|---|---|
| Clamping Voltage Max | 18.2V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 13.5V |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
