Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoSDT5A100SAF-13
Newark Part No.29AK7176
Your Part Number
Technical Datasheet
1,768 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.443 |
| 10+ | $0.299 |
| 25+ | $0.280 |
| 50+ | $0.263 |
| 100+ | $0.244 |
| 250+ | $0.214 |
| 500+ | $0.184 |
| 1000+ | $0.145 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSDT5A100SAF-13
Newark Part No.29AK7176
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current5A
Diode ConfigurationSingle
Diode Case StyleSMAF
No. of Pins2Pins
Forward Voltage Max660mV
Forward Surge Current80A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
80A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
5A
Diode Case Style
SMAF
Forward Voltage Max
660mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability