Print Page
Image is for illustrative purposes only. Please refer to product description.

1,270 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.330 |
| 10+ | $0.219 |
| 25+ | $0.206 |
| 50+ | $0.194 |
| 100+ | $0.180 |
| 250+ | $0.158 |
| 500+ | $0.135 |
| 1000+ | $0.121 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSDMP0340LT-7-F
Newark Part No.29AK7139
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current1mA
Diode ConfigurationSingle
Diode Case StyleSOT-523
No. of Pins3Pins
Forward Voltage Max370mV
Forward Surge Current200mA
Operating Temperature Max125°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
200mA
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1mA
Diode Case Style
SOT-523
Forward Voltage Max
370mV
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
