Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSDMP0340LAT-7-FCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AK7136RL
Cut Tape29AK7136
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.323 | $1.62 |
| Total Price | $1.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.323 |
| 50+ | $0.207 |
| 100+ | $0.141 |
| 250+ | $0.127 |
| 500+ | $0.112 |
| 1000+ | $0.094 |
| 2500+ | $0.088 |
| 5000+ | $0.082 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSDMP0340LAT-7-FCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AK7136RL
Cut Tape29AK7136
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current1mA
Diode ConfigurationDual Common Anode
Diode Case StyleSOT-523
No. of Pins3Pins
Forward Voltage Max370mV
Forward Surge Current200mA
Operating Temperature Max125°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Dual Common Anode
No. of Pins
3Pins
Forward Surge Current
200mA
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1mA
Diode Case Style
SOT-523
Forward Voltage Max
370mV
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
