Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $0.185 |
| 10+ | $0.127 |
| 25+ | $0.125 |
| 50+ | $0.123 |
| 100+ | $0.121 |
| 250+ | $0.104 |
| 500+ | $0.088 |
| 1000+ | $0.068 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSDM20U40Q-13Copy
Newark Part No.29AK7161
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current250mA
Diode ConfigurationSingle
Diode Case StyleSOD-523
No. of Pins2Pins
Forward Voltage Max600mV
Forward Surge Current1A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
1A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
250mA
Diode Case Style
SOD-523
Forward Voltage Max
600mV
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
