Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSDM20E40C-7-FCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel32AK9587RL
Cut Tape32AK9587
Your Part Number
1,045 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.523 | $2.62 |
| Total Price | $2.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.523 |
| 10+ | $0.333 |
| 15+ | $0.307 |
| 25+ | $0.281 |
| 50+ | $0.249 |
| 125+ | $0.222 |
| 250+ | $0.218 |
| 500+ | $0.213 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSDM20E40C-7-FCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel32AK9587RL
Cut Tape32AK9587
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current10mA
Diode ConfigurationDual Common Cathode
Diode Case StyleSC-59
No. of Pins3Pins
Forward Voltage Max500mV
Forward Surge Current2A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
2A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
10mA
Diode Case Style
SC-59
Forward Voltage Max
500mV
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
