Print Page
Image is for illustrative purposes only. Please refer to product description.

2,875 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.464 |
| 10+ | $0.373 |
| 25+ | $0.350 |
| 50+ | $0.327 |
| 100+ | $0.304 |
| 250+ | $0.268 |
| 500+ | $0.232 |
| 1000+ | $0.206 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSDM10M45SD-7-F
Newark Part No.29AK7150
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current10mA
Diode ConfigurationDual Pair Series
Diode Case StyleSOT-26
No. of Pins6Pins
Forward Voltage Max450mV
Forward Surge Current1A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Dual Pair Series
No. of Pins
6Pins
Forward Surge Current
1A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
10mA
Diode Case Style
SOT-26
Forward Voltage Max
450mV
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
