Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoSDM05U20CSP-7
Newark Part No.
Re-Reel29AK7144
Cut Tape29AK7144
Your Part Number
Technical Datasheet
542 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.39 |
| 10+ | $0.24 |
| 25+ | $0.22 |
| 50+ | $0.19 |
| 100+ | $0.17 |
| 250+ | $0.15 |
| 500+ | $0.12 |
| 1000+ | $0.10 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSDM05U20CSP-7
Newark Part No.
Re-Reel29AK7144
Cut Tape29AK7144
Technical Datasheet
Repetitive Peak Reverse Voltage20V
Average Forward Current500mA
Diode ConfigurationSingle
Diode Case StyleX3-WLB1006
No. of Pins2Pins
Forward Voltage Max430mV
Forward Surge Current14A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
20V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
14A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
500mA
Diode Case Style
X3-WLB1006
Forward Voltage Max
430mV
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability