Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | SD15C-7Copy |
| Manufacturer Standard Lead Time | 43 weeks |
| Newark Part No. | Re-Reel29AK7184RL Cut Tape29AK7184 |
| Your Part Number | |
| Technical Datasheet |
4,520 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.270 | $1.35 |
| Total Price | $1.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.270 |
| 10+ | $0.119 |
| 15+ | $0.115 |
| 25+ | $0.111 |
| 50+ | $0.107 |
| 125+ | $0.103 |
| 250+ | $0.101 |
| 500+ | $0.099 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | SD15C-7Copy |
| Manufacturer Standard Lead Time | 43 weeks |
| Newark Part No. | Re-Reel29AK7184RL Cut Tape29AK7184 |
| Technical Datasheet | |
| Product Range | - |
| TVS Polarity | Bidirectional |
| Reverse Standoff Voltage | 15V |
| Clamping Voltage Max | 27V |
| Diode Case Style | SOD-323 |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 16.7V |
| Maximum Breakdown Voltage | - |
| Peak Pulse Power Dissipation | 320W |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | - |
|---|---|
| Reverse Standoff Voltage | 15V |
| Diode Case Style | SOD-323 |
| Minimum Breakdown Voltage | 16.7V |
| Peak Pulse Power Dissipation | 320W |
| Diode Mounting | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
| TVS Polarity | Bidirectional |
|---|---|
| Clamping Voltage Max | 27V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | - |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
