Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSD05C-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel29AK7180RL
Cut Tape29AK7180
Your Part Number
3,410 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.245 | $1.22 |
| Total Price | $1.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.245 |
| 50+ | $0.151 |
| 100+ | $0.094 |
| 250+ | $0.082 |
| 500+ | $0.069 |
| 1000+ | $0.061 |
| 2500+ | $0.060 |
| 5000+ | $0.059 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSD05C-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel29AK7180RL
Cut Tape29AK7180
Technical Datasheet
Product Range-
TVS PolarityBidirectional
Reverse Standoff Voltage5.5V
Clamping Voltage Max16V
Diode Case StyleSOD-323
No. of Pins2Pins
Minimum Breakdown Voltage6V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation640W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
5.5V
Diode Case Style
SOD-323
Minimum Breakdown Voltage
6V
Peak Pulse Power Dissipation
640W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
16V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
