Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSBRT05U20LPSQ-7B
Newark Part No.69AH2123
Product RangeSBR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.337 |
| 10+ | $0.223 |
| 25+ | $0.210 |
| 50+ | $0.196 |
| 100+ | $0.183 |
| 250+ | $0.161 |
| 500+ | $0.139 |
| 1000+ | $0.125 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSBRT05U20LPSQ-7B
Newark Part No.69AH2123
Product RangeSBR Series
Technical Datasheet
Repetitive Peak Reverse Voltage20V
Average Forward Current500mA
Diode ConfigurationSingle
Forward Voltage Max390mV
Reverse Recovery Time-
Forward Surge Current10A
Operating Temperature Max150°C
Diode Case StyleX2-DFN1006
No. of Pins2Pins
Product RangeSBR Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
20V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
AEC-Q101
Average Forward Current
500mA
Forward Voltage Max
390mV
Forward Surge Current
10A
Diode Case Style
X2-DFN1006
Product Range
SBR Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
