Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSBR6100CTLQ-13Copy
Newark Part No.29AK7012
Product RangeSBR Series
Your Part Number
2,147 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
| 10+ | $0.986 |
| 25+ | $0.883 |
| 50+ | $0.781 |
| 100+ | $0.678 |
| 250+ | $0.605 |
| 500+ | $0.531 |
| 1000+ | $0.484 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSBR6100CTLQ-13Copy
Newark Part No.29AK7012
Product RangeSBR Series
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current6A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-252 (DPAK)
No. of Pins3Pins
Forward Voltage Max740mV
Forward Surge Current78A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSBR Series
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
78A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
6A
Diode Case Style
TO-252 (DPAK)
Forward Voltage Max
740mV
Operating Temperature Max
150°C
Product Range
SBR Series
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
