Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSBR60A100CTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel29AK7010RL
Cut Tape29AK7010
Product RangeSBR Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.880 | $3.88 |
| Total Price | $3.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.880 |
| 50+ | $2.040 |
| 100+ | $1.780 |
| 250+ | $1.640 |
| 500+ | $1.500 |
| 1000+ | $1.430 |
| 2500+ | $1.330 |
| 5000+ | $1.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSBR60A100CTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel29AK7010RL
Cut Tape29AK7010
Product RangeSBR Series
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current60A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-220AB
No. of Pins3Pins
Forward Voltage Max840mV
Forward Surge Current350A
Operating Temperature Max175°C
Diode MountingThrough Hole
Product RangeSBR Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
350A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
60A
Diode Case Style
TO-220AB
Forward Voltage Max
840mV
Operating Temperature Max
175°C
Product Range
SBR Series
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
