Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSBR545SAFQ-13
Newark Part No.
Re-Reel29AK7009
Cut Tape29AK7009
Product RangeSBR Series
Your Part Number
6,153 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.505 | $2.52 |
| Total Price | $2.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.505 |
| 10+ | $0.372 |
| 25+ | $0.353 |
| 50+ | $0.335 |
| 100+ | $0.316 |
| 250+ | $0.279 |
| 500+ | $0.241 |
| 1000+ | $0.211 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSBR545SAFQ-13
Newark Part No.
Re-Reel29AK7009
Cut Tape29AK7009
Product RangeSBR Series
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current5A
Diode ConfigurationSingle
Diode Case StyleSMAF
No. of Pins2Pins
Forward Voltage Max560mV
Forward Surge Current100A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSBR Series
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
100A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
5A
Diode Case Style
SMAF
Forward Voltage Max
560mV
Operating Temperature Max
150°C
Product Range
SBR Series
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
