Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSBR545D1-13Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AK7008RL
Cut Tape29AK7008
Product RangeSBR Series
Your Part Number
1,599 In Stock
24,044 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.210 | $1.21 |
| Total Price | $1.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 50+ | $0.600 |
| 100+ | $0.540 |
| 250+ | $0.529 |
| 500+ | $0.518 |
| 1000+ | $0.508 |
| 2500+ | $0.497 |
| 5000+ | $0.486 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSBR545D1-13Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AK7008RL
Cut Tape29AK7008
Product RangeSBR Series
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current10A
Diode ConfigurationSingle
Diode Case StyleTO-252 (DPAK)
No. of Pins3Pins
Forward Voltage Max490mV
Forward Surge Current90A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSBR Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
90A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
10A
Diode Case Style
TO-252 (DPAK)
Forward Voltage Max
490mV
Operating Temperature Max
150°C
Product Range
SBR Series
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
