Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSBR40U300CTBCopy
Newark Part No.29AK7004
Product RangeSBR Series
Your Part Number
53 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $3.430 |
| 10+ | $2.850 |
| 25+ | $2.290 |
| 50+ | $1.710 |
| 100+ | $1.550 |
| 250+ | $1.400 |
| 500+ | $1.320 |
| 1000+ | $1.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSBR40U300CTBCopy
Newark Part No.29AK7004
Product RangeSBR Series
Technical Datasheet
Repetitive Peak Reverse Voltage300V
Average Forward Current40A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Forward Voltage Max920mV
Forward Surge Current200A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeSBR Series
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
300V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
200A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
40A
Diode Case Style
TO-263 (D2PAK)
Forward Voltage Max
920mV
Operating Temperature Max
175°C
Product Range
SBR Series
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
