Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSBR40U300CTB-13Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel29AK7005RL
Cut Tape29AK7005
Product RangeSBR Series
Your Part Number
198 In Stock
1,600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.140 | $4.14 |
| Total Price | $4.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.140 |
| 50+ | $2.910 |
| 100+ | $2.210 |
| 250+ | $2.170 |
| 500+ | $2.120 |
| 1000+ | $2.080 |
| 2500+ | $2.030 |
| 5000+ | $1.990 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSBR40U300CTB-13Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel29AK7005RL
Cut Tape29AK7005
Product RangeSBR Series
Technical Datasheet
Repetitive Peak Reverse Voltage300V
Average Forward Current40A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Forward Voltage Max920mV
Forward Surge Current200A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeSBR Series
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
300V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
200A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
40A
Diode Case Style
TO-263 (D2PAK)
Forward Voltage Max
920mV
Operating Temperature Max
175°C
Product Range
SBR Series
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
