Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSBR3150SB-13Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel29AK7001RL
Cut Tape29AK7001
Product RangeSBR Series
Your Part Number
1,494 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.230 | $1.23 |
| Total Price | $1.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 50+ | $0.768 |
| 100+ | $0.505 |
| 250+ | $0.448 |
| 500+ | $0.391 |
| 1000+ | $0.355 |
| 2500+ | $0.348 |
| 5000+ | $0.341 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSBR3150SB-13Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel29AK7001RL
Cut Tape29AK7001
Product RangeSBR Series
Technical Datasheet
Repetitive Peak Reverse Voltage150V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Forward Voltage Max820mV
Forward Surge Current3A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSBR Series
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
150V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
3A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
3A
Diode Case Style
DO-214AA (SMB)
Forward Voltage Max
820mV
Operating Temperature Max
150°C
Product Range
SBR Series
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
