Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSBR3060CTFPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.29AK7000
Product RangeSBR Series
Your Part Number
46 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.140 |
| 10+ | $1.360 |
| 100+ | $0.916 |
| 500+ | $0.898 |
| 1000+ | $0.879 |
| 2500+ | $0.861 |
| 10000+ | $0.843 |
Price for:Each
Minimum: 1
Multiple: 1
$2.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSBR3060CTFPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.29AK7000
Product RangeSBR Series
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current30A
Diode ConfigurationDual Common Cathode
Diode Case StyleITO-220AB
No. of Pins3Pins
Forward Voltage Max700mV
Forward Surge Current200A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product RangeSBR Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
200A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
30A
Diode Case Style
ITO-220AB
Forward Voltage Max
700mV
Operating Temperature Max
150°C
Product Range
SBR Series
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
