Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | SBR12U45LH1-13Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel29AK6962RL Cut Tape29AK6962 |
| Product Range | SBR Series |
| Your Part Number | |
| Technical Datasheet |
2,315 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.470 | $2.47 |
| Total Price | $2.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.470 |
| 10+ | $1.270 |
| 100+ | $1.040 |
| 500+ | $0.945 |
| 1000+ | $0.894 |
| 2500+ | $0.822 |
| 10000+ | $0.749 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | SBR12U45LH1-13Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel29AK6962RL Cut Tape29AK6962 |
| Product Range | SBR Series |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 45V |
| Average Forward Current | 12A |
| Diode Configuration | Single |
| Diode Case Style | Power DI5SP-B |
| No. of Pins | 2Pins |
| Forward Voltage Max | 500mV |
| Forward Surge Current | 300A |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | SBR Series |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Repetitive Peak Reverse Voltage | 45V |
|---|---|
| Diode Configuration | Single |
| No. of Pins | 2Pins |
| Forward Surge Current | 300A |
| Diode Mounting | Surface Mount |
| Qualification | - |
| Average Forward Current | 12A |
|---|---|
| Diode Case Style | Power DI5SP-B |
| Forward Voltage Max | 500mV |
| Operating Temperature Max | 150°C |
| Product Range | SBR Series |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
