Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSBR12A45SD1-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel07AH4741RL
Cut Tape07AH4741
Product RangeSBR
Your Part Number
8,614 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.730 | $1.73 |
| Total Price | $1.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
| 50+ | $1.160 |
| 100+ | $0.834 |
| 250+ | $0.764 |
| 500+ | $0.694 |
| 1000+ | $0.680 |
| 2500+ | $0.666 |
| 5000+ | $0.652 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSBR12A45SD1-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel07AH4741RL
Cut Tape07AH4741
Product RangeSBR
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current12A
Diode ConfigurationSingle
Diode Case StyleDO-201AD
No. of Pins2Pins
Forward Voltage Max480mV
Forward Surge Current200A
Operating Temperature Max175°C
Diode MountingThrough Hole
Product RangeSBR
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
200A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
12A
Diode Case Style
DO-201AD
Forward Voltage Max
480mV
Operating Temperature Max
175°C
Product Range
SBR
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
